Print Page
87,993 total stock globally
Need more?
87,993 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.963 ($1.0593) |
Price for:Each
Minimum: 1
Multiple: 1
$0.96 ($1.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoW02G-E4/51Copy
Order Code149757602
Product RangeW02G
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current1.5A
Bridge Rectifier Case StyleThrough Hole
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current50A
Operating Temperature Max150°C
Product RangeW02G
SVHCLead (04-Feb-2026)
Product Overview
The W02G-E4/51 is a single-phase glass passivated Bridge Rectifier with silver-plated leads and an UL94V-0 flammability-rated molded compound case. It is suitable for printed circuit boards and general purpose use in AC/DC bridge full wave rectification.
- High case dielectric strength
- High surge current capability
- 140V Maximum RMS voltage
- 200V Maximum DC blocking voltage
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1.5A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
Through Hole
Forward Voltage Max
1V
Forward Surge Current
50A
Product Range
W02G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001152

