Print Page
Image is for illustrative purposes only. Please refer to product description.

15,669 total stock globally
Need more?
15,669 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.420 ($1.562) |
Price for:Each
Minimum: 1
Multiple: 1
$1.42 ($1.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The W01G-E4/51 is a single phase glass passivated Bridge Rectifier with silver-plated leads terminals and UL94V-0 flammability-rated case. Polarity as marked on the body. High case dielectric strength and High surge current capability. Ideal for printed circuit boards.
- <lt/>0.1μA Typical IR
- 70V Maximum RMS voltage
- 100V Maximum DC blocking voltage
- 50A Peak forward surge current
- 14pF at 4V/1MHz Typical junction capacitance per diode
- Solder dip 275°C maximum 10s, per JESD 22-B106
Applications
Mains Rectification
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00112
