Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSMA1294400Copy
Manufacturer Standard Lead Time16 weeks
Order Code5108522
Your Part Number
600 total stock globally
Need more?
600 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.320 ($4.752) |
| 10+ | $3.140 ($3.454) |
| 25+ | $2.920 ($3.212) |
| 50+ | $2.700 ($2.970) |
| 100+ | $2.480 ($2.728) |
| 500+ | $2.170 ($2.387) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.32 ($4.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMA1294400Copy
Manufacturer Standard Lead Time16 weeks
Order Code5108522
Technical Datasheet
Peak Wavelength945nm
Angle of Half Intensity36°
Diode Case StyleSMD
Radiant Intensity (Ie)1580mW/Sr
Rise Time10ns
Fall Time tf13ns
Forward Current If(AV)1.5A
Forward Voltage VF Max3.35V
Operating Temperature Min-45°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Peak Wavelength
945nm
Diode Case Style
SMD
Rise Time
10ns
Forward Current If(AV)
1.5A
Operating Temperature Min
-45°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Angle of Half Intensity
36°
Radiant Intensity (Ie)
1580mW/Sr
Fall Time tf
13ns
Forward Voltage VF Max
3.35V
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
