Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-GA200SA60UP.
Order Code9104968
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-GA200SA60UP.
Order Code9104968
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
IGBT ConfigurationSingle Switch
Continuous Collector Current200A
Collector Emitter Saturation Voltage1.6V
Power Dissipation500W
Operating Temperature Max150°C
Transistor Case StyleISOTOP
IGBT TerminationStud
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 4 UltraFast
Transistor MountingPanel
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Single Switch
Collector Emitter Saturation Voltage
1.6V
Operating Temperature Max
150°C
IGBT Termination
Stud
IGBT Technology
IGBT 4 UltraFast
Product Range
TUK SGACK902S Keystone Coupler
Continuous Collector Current
200A
Power Dissipation
500W
Transistor Case Style
ISOTOP
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036