Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-12F80Copy
Order Code3940731
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current12A
Forward Voltage Max1.26V
Diode Module ConfigurationSingle
Diode Case StyleDO-4
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current265A
Diode MountingStud
Product Range-
SVHCLead (08-Jul-2021)
Alternatives for VS-12F80
2 Products Found
Product Overview
The VS-12F80 is a 800V Standard Recovery Diode with high surge current capability. It is suitable for battery charges, converters and machine tool controls applications.
- Stud normal polarity (cathode to stud)
- Wide current range
- Up to 1200V VRRM
- -65 to 175°C Maximum junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Forward Voltage Max
1.26V
Diode Case Style
DO-4
Operating Temperature Max
175°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
12A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
265A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
