Print Page
Image is for illustrative purposes only. Please refer to product description.

3,755 total stock globally
Need more?
3,755 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.635 ($0.6985) |
| 10+ | $0.435 ($0.4785) |
| 100+ | $0.310 ($0.341) |
| 500+ | $0.254 ($0.2794) |
| 1000+ | $0.237 ($0.2607) |
Price for:Each
Minimum: 5
Multiple: 5
$3.18 ($3.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
0
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
200%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
