Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoV15P103-M3/I
Order Code4486750RL
Product RangeeSMP TMBS Series
Your Part Number
Technical Datasheet
73 total stock globally
Need more?
73 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.998 ($1.0978) |
| 500+ | $0.779 ($0.8569) |
| 1000+ | $0.676 ($0.7436) |
| 5000+ | $0.607 ($0.6677) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$99.80 ($109.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV15P103-M3/I
Order Code4486750RL
Product RangeeSMP TMBS Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current15A
Diode ConfigurationSingle Dual Anode
Diode Case StyleTO-277A (SMPC)
No. of Pins3Pins
Forward Voltage Max660mV
Forward Surge Current220A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeeSMP TMBS Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single Dual Anode
No. of Pins
3Pins
Forward Surge Current
220A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
15A
Diode Case Style
TO-277A (SMPC)
Forward Voltage Max
660mV
Operating Temperature Max
150°C
Product Range
eSMP TMBS Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001