Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTSML1020
Order Code132830101
Your Part Number
Technical Datasheet
457 total stock globally
1,000 more incoming. You can reserve stock now
457 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.786 ($0.8646) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.79 ($0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSML1020
Order Code132830101
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity12°
Radiant Intensity (Ie)15mW/Sr
Rise Time800ns
Fall Time tf800ns
Forward Current If(AV)20mA
Forward Voltage VF Max1.2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The TSML1020 is a 940nm Infrared Emitting Diode in GaAlAs multi quantum well (MQW) technology. It is moulded in a clear, untinted plastic package (with lens) for surface mounting (SMD). It is suitable for use in remote control, punched tape readers, encoder and photointerrupters.
- High speed
- High radiant power
- High radiant intensity
- ϕ = ±12° Angle of half intensity
- Low forward voltage
- Suitable for high pulse current operation
- Good spectral matching with Si photodetectors
- Versatile terminal configurations
Technical Specifications
Peak Wavelength
940nm
Radiant Intensity (Ie)
15mW/Sr
Fall Time tf
800ns
Forward Voltage VF Max
1.2V
Operating Temperature Max
85°C
Angle of Half Intensity
12°
Rise Time
800ns
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082