Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTSHF5210
Order Code177966902
Your Part Number
Technical Datasheet
5,735 total stock globally
Need more?
5735 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.654 ($0.7194) |
Price for:Each
Minimum: 1
Multiple: 1
$0.65 ($0.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSHF5210
Order Code177966902
Technical Datasheet
Radiant Intensity (Ie)30mW/Sr
Forward Current If(AV)100mA
Forward Voltage VF Max1.4V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The TSHF5210 is a 890nm Infrared Emitting Diode in GaAlAs double hetero (DH) technology. It is moulded in a clear, untinted plastic package. It is suitable for use in infrared high speed remote control and free air data transmission systems with high modulation frequencies or high data transmission rate requirements, transmission systems according to IrDA requirements and for carrier frequency based systems (e.g. ASK/FSK -coded, 450KHz or 1.3MHz) and smoke-automatic fire detectors.
- High speed
- High reliability
- High radiant power
- High radiant intensity
- ϕ = ±10° Angle of half intensity
- Low forward voltage
- Suitable for high pulse current operation
- Good spectral matching with Si photodetectors
- 12MHz High modulation bandwidth (fc)
Technical Specifications
Radiant Intensity (Ie)
30mW/Sr
Forward Voltage VF Max
1.4V
Operating Temperature Max
85°C
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000361