Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTSAL6100Copy
Manufacturer Standard Lead Time21 weeks
Order Code132829901
Your Part Number
103,813 total stock globally
Need more?
103,813 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.391 ($0.4301) |
Price for:Each
Minimum: 5
Multiple: 5
$1.96 ($2.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSAL6100Copy
Manufacturer Standard Lead Time21 weeks
Order Code132829901
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity10°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)15mW/Sr
Rise Time800ns
Fall Time tf800ns
Forward Current If(AV)100mA
Forward Voltage VF Max2.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TSAL6100 is a 2-pin high power Infrared Emitting Diode in GaAlAs multi quantum well (MQW) technology with high radiant power. It features good spectral matching with Si photodetectors, ±10° angle of half intensity and 940nm peak wavelength. It is suitable for use in infrared remote control units with high power requirements, free air transmission systems, infrared source for optical counters and card readers, IR source for smoke detectors.
- High reliability
- High radiant power
- High radiant intensity
- Low forward voltage
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
800ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
10°
Radiant Intensity (Ie)
15mW/Sr
Fall Time tf
800ns
Forward Voltage VF Max
2.6V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
