Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3E226K035C0200Copy
Manufacturer Standard Lead Time4 weeks
Order Code3805234
Your Part Number
400 total stock globally
Need more?
400 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 400+ | $3.690 ($4.059) |
| 2000+ | $3.320 ($3.652) |
| 4000+ | $3.120 ($3.432) |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$1,476.00 ($1,623.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 10%
Product Length
7.3mm
Product Height
4mm
Qualification
-
Voltage(DC)
35V
Failure Rate
-
Product Width
4.3mm
Operating Temperature Max
125°C
Technical Docs (3)
Alternatives for TR3E226K035C0200
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000513
