TR3C107K010C0100
Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 10 V, 2312 [6032 Metric], ± 10%, 0.1 ohm, C
![VISHAY TR3C107K010C0100 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 10 V, 2312 [6032 Metric], ± 10%, 0.1 ohm, C](https://au.element14.com/productimages/standard/en_GB/1754041-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TR3C107K010C0100Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 175406501 |
| Product Range | TANTAMOUNT TR3 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.130 ($1.243) |
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TR3C107K010C0100Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 175406501 |
| Product Range | TANTAMOUNT TR3 Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 10V |
| Capacitor Case / Package | 2312 [6032 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.1ohm |
| Manufacturer Size Code | C |
| Failure Rate | - |
| Ripple Current | 1.22A |
| Product Length | 6mm |
| Product Width | 3.2mm |
| Product Height | 2.5mm |
| Product Range | TANTAMOUNT TR3 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
The TR3C107K010C0100 is a surface mount solid tantalum chip Electrolytic Capacitor with matte tin termination and moulded case. The TP3 series TANTAMOUNT® capacitor is the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The stability and resistance to elevated temperatures of the tantalum/tantalum oxide/manganese dioxide system make solid tantalum capacitor an appropriate choice for today's surface mount assembly technology.
- Low ESR
- 100% Surge current tested
- Qualified to EIA-717
- High ripple current carrying capability
- Compatible with high volume automatic pick and place equipment
- Compliant terminations
- Meets EIA-535-BAAC mechanical and performance requirements
Applications
Consumer Electronics, Industrial, Automotive, Aerospace, Defence, Military, Avionics
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Capacitor Case / Package | 2312 [6032 Metric] |
| ESR | 0.1ohm |
| Failure Rate | - |
| Product Length | 6mm |
| Product Height | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 10V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | C |
| Ripple Current | 1.22A |
| Product Width | 3.2mm |
| Product Range | TANTAMOUNT TR3 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Israel Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000279 |
