Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTMCMB1D106MTRFCopy
Manufacturer Standard Lead Time101 weeks
Order Code3527022
Product RangeTMCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 2000+ | $0.456 ($0.5016) |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$912.00 ($1,003.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCMB1D106MTRFCopy
Manufacturer Standard Lead Time101 weeks
Order Code3527022
Product RangeTMCM Series
Technical Datasheet
Failure Rate-
Ripple Current209mA
Product Length3.5mm
Product Height1.9mm
Product RangeTMCM Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Failure Rate
-
Product Length
3.5mm
Product Range
TMCM Series
Qualification
-
Ripple Current
209mA
Product Height
1.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000089
