Print Page
Image is for illustrative purposes only. Please refer to product description.

2,084 total stock globally
Need more?
2,084 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.854 ($0.9394) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.85 ($0.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The TEMT6000X01 is an Ambient Light Sensor features floor life of 168h, MSL 3, according to J-STD-020. It is a silicon NPN epitaxial planar phototransistor. It is sensitive to visible light much like the human eye and has peak sensitivity at 570nm.
- High photo sensitivity
- AEC-Q101 qualified
- ±60° Angle of half sensitivity
Applications
Sensing & Instrumentation, Consumer Electronics, Computers & Computer Peripherals
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005