Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.570 ($1.727) |
| 10+ | $1.310 ($1.441) |
| 25+ | $1.290 ($1.419) |
| 50+ | $1.270 ($1.397) |
| 100+ | $1.240 ($1.364) |
| 500+ | $1.150 ($1.265) |
Price for:Each
Minimum: 1
Multiple: 1
$1.57 ($1.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCST5250
Order Code6480287
Product RangeTCST5250
Technical Datasheet
Gap Width2.7mm
Aperture Width0.5mm
Forward Current If60mA
Reverse Voltage Vr6V
Forward Voltage1.2V
Sensor Output TypePhototransistor
Sensor MountingThrough Hole
Product RangeTCST5250
Automotive Qualification Standard-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Gap Width
2.7mm
Forward Current If
60mA
Forward Voltage
1.2V
Sensor Mounting
Through Hole
Automotive Qualification Standard
-
Aperture Width
0.5mm
Reverse Voltage Vr
6V
Sensor Output Type
Phototransistor
Product Range
TCST5250
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85331000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068

