Print Page
63 total stock globally
Need more?
63 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.130 ($1.243) |
| 10+ | $0.777 ($0.8547) |
| 100+ | $0.568 ($0.6248) |
| 500+ | $0.475 ($0.5225) |
| 1000+ | $0.455 ($0.5005) |
Price for:Each
Minimum: 5
Multiple: 5
$5.65 ($6.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
0
Optocoupler Case Style
SOP
Forward Current If Max
60mA
CTR Min
160%
Product Range
TCLT100x
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

