Print Page
Image is for illustrative purposes only. Please refer to product description.

883 total stock globally
Need more?
883 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.875 ($0.9625) |
| 10+ | $0.593 ($0.6523) |
| 25+ | $0.537 ($0.5907) |
| 50+ | $0.482 ($0.5302) |
| 100+ | $0.426 ($0.4686) |
| 500+ | $0.356 ($0.3916) |
Price for:Each
Minimum: 1
Multiple: 1
$0.88 ($0.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
0
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
200%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
