Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSUD50P06-15-GE3Copy
Manufacturer Standard Lead Time62 weeks
Order Code1772419
Your Part Number
71,230 total stock globally
Need more?
71,230 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.610 ($5.071) |
| 10+ | $3.250 ($3.575) |
| 25+ | $2.930 ($3.223) |
| 50+ | $2.620 ($2.882) |
| 100+ | $2.560 ($2.816) |
| 250+ | $2.500 ($2.750) |
| 500+ | $2.430 ($2.673) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.61 ($5.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUD50P06-15-GE3Copy
Manufacturer Standard Lead Time62 weeks
Order Code1772419
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id50A
Drain Source On State Resistance0.012ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation2.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
50A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.012ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SUD50P06-15-GE3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000521
