Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SUD19P06-60-GE3Copy |
| Manufacturer Standard Lead Time | 85 weeks |
| Order Code | 210146501 |
| Your Part Number | |
| Technical Datasheet |
5,156 total stock globally
4,000 more incoming. You can reserve stock now
2,000 Delivery in 10-14 Business Days(US stock)
3,156 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.620 ($1.782) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.62 ($1.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SUD19P06-60-GE3Copy |
| Manufacturer Standard Lead Time | 85 weeks |
| Order Code | 210146501 |
| Technical Datasheet | |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 18.3A |
| Drain Source On State Resistance | 0.06ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 38.5W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The SUD19P06-60-GE3 is a -60V P-channel TrenchFET® Power MOSFET. Suitable for DC/DC converters and power switch applications.
- Halogen-free according to IEC 61249-2-21 definition
- 100% Rg Tested
- 100% UIS Tested
Applications
Power Management
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 18.3A |
| Transistor Case Style | TO-252 (DPAK) |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 38.5W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
| Drain Source Voltage Vds | 60V |
|---|---|
| Drain Source On State Resistance | 0.06ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000563 |
