Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSS13-E3/61T
Order Code1837086
Your Part Number
Technical Datasheet
958 total stock globally
Need more?
958 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.153 ($0.1683) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.15 ($0.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Case Style
DO-214AC (SMA)
Diode Mounting
Surface Mount
Average Forward Current
1A
Forward Voltage Max
500mV
Qualification
-
Alternatives for SS13-E3/61T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000114