Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIP32419DN-T1-GE4
Order Code288973001
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIP32419DN-T1-GE4
Order Code288973001
Technical Datasheet
No. of Channels1Channels
Input Voltage28V
Current Limit3.5A
On State Resistance0.056ohm
No. of Pins10Pins
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
No. of Channels
1Channels
Current Limit
3.5A
No. of Pins
10Pins
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Input Voltage
28V
On State Resistance
0.056ohm
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454