Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7117DN-T1-E3Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel4853651RL
Cut Tape4853651
Product RangeTrenchFET Series
Your Part Number
2,850 total stock globally
Need more?
2,850 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.950 | $2.95 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.950 ($3.245) |
| 10+ | $1.420 ($1.562) |
| 100+ | $1.270 ($1.397) |
| 500+ | $0.999 ($1.0989) |
| 1000+ | $0.938 ($1.0318) |
| 5000+ | $0.876 ($0.9636) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7117DN-T1-E3Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel4853651RL
Cut Tape4853651
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id21.7A
Drain Source On State Resistance1.3ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max4.5V
Power Dissipation3.2W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
21.7A
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
20V
Power Dissipation
3.2W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
1.3ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
8Pins
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
