Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.590 ($1.749) |
| 10+ | $1.120 ($1.232) |
| 25+ | $0.962 ($1.0582) |
| 50+ | $0.804 ($0.8844) |
| 100+ | $0.645 ($0.7095) |
| 500+ | $0.577 ($0.6347) |
Product Information
Product Overview
The SFH6186-5 is a Low Input Current Phototransistor Output Optocoupler features a high current transfer ratio, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared diode emitter, which is optically coupled to silicon planar phototransistor detector. The coupling device is designed for signal transmission between two electrically separated circuits. The coupler is end-stackable with 2.54mm lead spacing.
- Good CTR linearity depending on forward current
- Low CTR degradation
- Low coupling capacitance
- High common mode transient immunity
Applications
Communications & Networking, Industrial, Power Management, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
4Pins
5.3kV
55V
No SVHC (07-Nov-2024)
Surface Mount DIP
60mA
250%
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate