Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | RT025AS50R0KBCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4733158 |
| Product Range | RT25 Series |
| Your Part Number | |
| Technical Datasheet |
10 total stock globally
10 more incoming. You can reserve stock now
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $610.290 ($671.319) |
| 5+ | $549.260 ($604.186) |
| 10+ | $516.710 ($568.381) |
Price for:Each
Minimum: 1
Multiple: 1
$610.29 ($671.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | RT025AS50R0KBCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4733158 |
| Product Range | RT25 Series |
| Technical Datasheet | |
| Track Resistance | 50ohm |
| Power Rating | 25W |
| Product Range | RT25 Series |
| Resistor Mounting | Panel Mount |
| Adjustment Type | Rotary |
| Rheostat Type | - |
| Resistance Tolerance | ± 10% |
| Resistor Case / Package | - |
| Resistor Terminals | Solder Lug |
| Product Length | - |
| Product Width | - |
| Product Height | 50mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 320°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Track Resistance | 50ohm |
|---|---|
| Product Range | RT25 Series |
| Adjustment Type | Rotary |
| Resistance Tolerance | ± 10% |
| Resistor Terminals | Solder Lug |
| Product Width | - |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (25-Jun-2025) |
| Power Rating | 25W |
|---|---|
| Resistor Mounting | Panel Mount |
| Rheostat Type | - |
| Resistor Case / Package | - |
| Product Length | - |
| Product Height | 50mm |
| Operating Temperature Max | 320°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
