Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | RMB4S-E3/45Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 133650401 |
| Your Part Number | |
| Technical Datasheet |
1,602 total stock globally
Need more?
1,602 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.290 ($1.419) |
Price for:Each
Minimum: 1
Multiple: 1
$1.29 ($1.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | RMB4S-E3/45Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 133650401 |
| Technical Datasheet | |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The RMB4S-E3/45 is a 4-pin single-phase miniature surface-mount Bridge Rectifier Diode with glass passivated fast recovery. It is used in general purpose AC/DC bridge full wave rectification for lighting ballast, battery charger, home appliances, office equipment and telecommunication applications.
- UL94V-0 Flammability rating
- Saves space on printed circuit boards
- Ideal for automated placement
- High surge current capability
- Fast recovery, low switching loss
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- 280V Maximum RMS voltage
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| SVHC | Lead (04-Feb-2026) |
|---|
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00022 |
