Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCA04020000ZSEDSR Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 100 mW, Surface Mount Device](https://au.element14.com/productimages/standard/en_GB/4841172-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCA04020000ZSEDSRCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Cut Tape4841216
Cut Tape4841216RL
Product RangeRCA-SR e3 Series
Your Part Number
9,060 total stock globally
Need more?
9,060 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.036 ($0.0396) |
| 100+ | $0.030 ($0.033) |
| 500+ | $0.020 ($0.022) |
| 2500+ | $0.017 ($0.0187) |
| 5000+ | $0.013 ($0.0143) |
| 10000+ | $0.010 ($0.011) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.36 ($0.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCA04020000ZSEDSRCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Cut Tape4841216
Cut Tape4841216RL
Product RangeRCA-SR e3 Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Power Rating100mW
Current Rating-
Resistor MountingSurface Mount Device
Product RangeRCA-SR e3 Series
Product Length1mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
100mW
Resistor Mounting
Surface Mount Device
Product Length
1mm
Product Height
0.35mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
-
Product Range
RCA-SR e3 Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
