Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPRV6SAABJYB25502KA
Order Code879570302
Your Part Number
Technical Datasheet
44 total stock globally
50 more incoming. You can reserve stock now
44 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.310 ($15.741) |
Price for:Each
Minimum: 1
Multiple: 1
$14.31 ($15.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The PRV6 series from Vishay are fully sealed potentiometer cermet or conductive plastic. These potentiometers perform a variety of circuit adjustments in all types of electronic equipment.
- Resistance range of 2ohm to 10Mohm
- ±20%, ±10%, ±5% tolerance
- Rated power at 70°C is 1.5W
- Military performances
- Low cost
- Endurance of 50000 cycles
- Compatible RV6 (MIL R 94), IEC 60393-1 standards
- Temperature coefficient of resistanceof±150ppm/°C
- Limiting element voltage of 350V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01