Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPPTC2920E3050V60Copy
Manufacturer Standard Lead Time15 weeks
Order Code4922873
Your Part Number
6,000 total stock globally
Need more?
6,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.872 ($0.9592) |
| 50+ | $0.783 ($0.8613) |
| 100+ | $0.715 ($0.7865) |
| 250+ | $0.673 ($0.7403) |
| 500+ | $0.637 ($0.7007) |
| 1500+ | $0.598 ($0.6578) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.87 ($0.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPPTC2920E3050V60Copy
Manufacturer Standard Lead Time15 weeks
Order Code4922873
Technical Datasheet
PPTC Case Style2920 (7555 Metric)
Product Range-
Voltage Rating60V
Holding Current500mA
Trip Current1A
Time to Trip4s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
2920 (7555 Metric)
Voltage Rating
60V
Trip Current
1A
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Holding Current
500mA
Time to Trip
4s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
