Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPPTC0603E3002V60Copy
Manufacturer Standard Lead Time15 weeks
Order Code4922853
Your Part Number
7,980 total stock globally
Need more?
7,980 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.975 ($1.0725) |
| 100+ | $0.875 ($0.9625) |
| 500+ | $0.799 ($0.8789) |
| 1000+ | $0.753 ($0.8283) |
| 2000+ | $0.712 ($0.7832) |
| 4000+ | $0.669 ($0.7359) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$9.75 ($10.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPPTC0603E3002V60Copy
Manufacturer Standard Lead Time15 weeks
Order Code4922853
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product Range-
Voltage Rating60V
Holding Current20mA
Trip Current60mA
Time to Trip1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
60V
Trip Current
60mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Holding Current
20mA
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
