Print Page
P16NP103MAB15
Rotary Potentiometer, Cermet, Knurled Knob, 10 kohm, 1 Turns, Linear, 1 W, ± 20%, P16 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | P16NP103MAB15Copy |
| Manufacturer Standard Lead Time | 66 weeks |
| Order Code | 114162001 |
| Product Range | P16 Series |
| Your Part Number | |
| Technical Datasheet |
21,793 total stock globally
13,340 more incoming. You can reserve stock now
21,793 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.830 ($19.613) |
Price for:Each
Minimum: 1
Multiple: 1
$17.83 ($19.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | P16NP103MAB15Copy |
| Manufacturer Standard Lead Time | 66 weeks |
| Order Code | 114162001 |
| Product Range | P16 Series |
| Technical Datasheet | |
| Track Resistance | 10kohm |
| No. of Turns | 1Turns |
| Track Taper | Linear |
| Power Rating | 1W |
| Resistance Tolerance | ± 20% |
| Product Range | P16 Series |
| Potentiometer Mounting | Panel Mount |
| Shaft Diameter | - |
| No. of Gangs | 1 |
| Adjustment Type | Knurled Knob |
| Shaft Length | - |
| Temperature Coefficient | ± 150ppm/°C |
| Potentiometer Type | - |
| Resistor Technology | Cermet |
| Potentiometer Terminals | Solder Lug |
| Resistor Case / Package | - |
| Product Length | 24.3mm |
| Product Width | - |
| Product Height | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | Lead (23-Jan-2024) |
Product Overview
P16NP103MAB15 is a P16NP series, panel mounted potentiometer. This unique design consists of a knob driving and incorporating a cermet potentiometer. The mounting hardware and terminals are situated on the back side of the panel. Mainly suitable for professional and industrial applications.
- Resistance value is 10Kohm and ±20% resistance tolerance
- Linear track taper
- Compact (integrated) potentiometer
- High dielectric strength of 2500VRMS
- Fully sealed and panel sealed
- Low profile black plastic knob, 16mm round panel mount potentiometer
- Sealing is IP67 rated
- Maximum power rating is 1W
- Operating temperature ranges from -40°C to +85°C
- 300° ±5°m mechanical travel
Technical Specifications
| Track Resistance | 10kohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 20% |
| Potentiometer Mounting | Panel Mount |
| No. of Gangs | 1 |
| Shaft Length | - |
| Potentiometer Type | - |
| Potentiometer Terminals | Solder Lug |
| Product Length | 24.3mm |
| Product Height | - |
| Operating Temperature Max | 85°C |
| No. of Turns | 1Turns |
|---|---|
| Power Rating | 1W |
| Product Range | P16 Series |
| Shaft Diameter | - |
| Adjustment Type | Knurled Knob |
| Temperature Coefficient | ± 150ppm/°C |
| Resistor Technology | Cermet |
| Resistor Case / Package | - |
| Product Width | - |
| Operating Temperature Min | -40°C |
| SVHC | Lead (23-Jan-2024) |
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
