Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE203E3103GB0Copy
Manufacturer Standard Lead Time14 weeks
Order Code118703602
Your Part Number
83,869 total stock globally
Need more?
83,869 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.080 ($1.188) |
Price for:Each
Minimum: 1
Multiple: 1
$1.08 ($1.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE203E3103GB0Copy
Manufacturer Standard Lead Time14 weeks
Order Code118703602
Technical Datasheet
Product Overview
The NTCLE203E3 series from Vishay are radial leaded, accuracy line NTC thermistors. These device consists of a chip with two tinned nickel leads. The thermistors are coated and colour band marked. Typical applications include temperature measurement, sensing and control and for on-board sensing or accurate remote sensing applications.
- Accurate over a wide temperature range
- High stability over a long life
- Excellent performance ratio
- Low heat conductivity through 0.4mm Ni-leads
- UL recognized, file E148885
- Resistance value at 25°C ranges from 2Kohm to 470Kohm
- ±1%, ±2%, ±3% and ±5% resistance tolerance available
- Beta value (B25/85value) range from 3528K to 4570K
- Tolerance on B25/85-value ranges from ±0.5% to ±2%
- Operating temperature range from -40°C to 125°C
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices, Medical
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133
