Print Page
MKT1813410635G
General Purpose Film Capacitor, Metallized PET, Axial Leaded, 0.1 µF, ± 10%, 220 V, 630 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKT1813410635GCopy
Manufacturer Standard Lead Time12 weeks
Order Code116687701
Product RangeMKT1813 Series
Your Part Number
8,938 total stock globally
Need more?
8,938 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.990 ($2.189) |
Price for:Each
Minimum: 1
Multiple: 1
$1.99 ($2.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKT1813410635GCopy
Manufacturer Standard Lead Time12 weeks
Order Code116687701
Product RangeMKT1813 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageAxial Leaded
Capacitance0.1µF
Capacitance Tolerance± 10%
Voltage(AC)220V
Voltage(DC)630V
Capacitor MountingThrough Hole
Capacitor TerminalsAxial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length19mm
Product Width-
Product Height-
Product RangeMKT1813 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MKT1813 series DC Film Capacitor with polyester film dielectric and metallised electrodes. It has tinned wire leads, flame-retardant plastic wrapped and epoxy resin sealed. It is suitable for blocking, bypassing, filtering, coupling and decoupling, interference suppression in low voltage applications.
- Mono and internal series construction
- 470pF to 22μF Capacitance range (E12 series)
- ±20%, ±10% and ±5% Capacitance tolerances available
- Green product
Applications
Industrial, Clock & Timing
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.1µF
Voltage(AC)
220V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
19mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 10%
Voltage(DC)
630V
Capacitor Terminals
Axial Leaded
Lead Spacing
-
Product Width
-
Product Range
MKT1813 Series
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MKT1813410635G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
