Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL218297604E3
Order Code4834656
Product Range182 CPHZ Series
Your Part Number
Technical Datasheet
7,500 total stock globally
Need more?
7500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 13500+ | $6.160 ($6.776) |
| 67500+ | $5.390 ($5.929) |
| 135000+ | $4.760 ($5.236) |
Price for:Each (Supplied on Full Reel)
Minimum: 13500
Multiple: 13500
$83,160.00 ($91,476.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218297604E3
Order Code4834656
Product Range182 CPHZ Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.027ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter8mm
Product Length-
Product Width-
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range182 CPHZ Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Voltage(DC)
25V
ESR
0.027ohm
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
182 CPHZ Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
8mm
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009