Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL204211101E3Copy
Manufacturer Standard Lead Time12 weeks
Order Code116563301
Product Range042 ASH Series
Also Known As2222 042 11101
Your Part Number
1 total stock globally
840 more incoming. You can reserve stock now
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.240 ($6.864) |
Price for:Each
Minimum: 1
Multiple: 1
$6.24 ($6.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL204211101E3Copy
Manufacturer Standard Lead Time12 weeks
Order Code116563301
Product Range042 ASH Series
Also Known As2222 042 11101
Technical Datasheet
Capacitance100µF
Voltage(DC)160V
Capacitance Tolerance-10%, +50%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature8000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter18mm
Product Length30mm
Product Width-
Product Height-
Product Range042 ASH Series
ESR1.5ohm
Ripple Current580mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Vishay 042 ASH series are axial leaded, high voltage, standard aluminium electrolytic capacitors. The capacitance value ranges from 1μF to 220μF. These capacitors are used in smoothing, filtering, buffering at high voltages, power supply and audio-video applications.
- Case size varies from 6.5mm x 18mm to 21mm x 38mm
- -10 to +50% tolerance
- Working voltage ranges from 160V to 450V
- Operating temperature range -40°C to +85°C
- Endurance is 2500hours to 8000hours at 85°C based on case size
- Miniaturized, high CV product per unit volume
- Charge and discharge proof
- Cylindrical aluminium case, insulated with a blue sleeve
- Low mounting height boards, vibration and shock resistant
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
8000 hours @ 85°C
Capacitor Case / Package
Axial Leaded
Product Diameter
18mm
Product Width
-
Product Range
042 ASH Series
Ripple Current
580mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
160V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
30mm
Product Height
-
ESR
1.5ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012927
