Print Page
MAL203036229E3
Electrolytic Capacitor, 22 µF, 25 V, -10%, +50%, Axial Leaded, 2000 hours @ 85°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL203036229E3Copy |
| Manufacturer Standard Lead Time | 49 weeks |
| Order Code | 116542001 |
| Product Range | 030 AS Series |
| Also Known As | 222203036229 |
| Your Part Number | |
| Technical Datasheet |
4,277 total stock globally
9,000 more incoming. You can reserve stock now
4,277 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.860 ($2.046) |
Price for:Each
Minimum: 1
Multiple: 1
$1.86 ($2.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL203036229E3Copy |
| Manufacturer Standard Lead Time | 49 weeks |
| Order Code | 116542001 |
| Product Range | 030 AS Series |
| Also Known As | 222203036229 |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 25V |
| Capacitance Tolerance | -10%, +50% |
| Capacitor Terminals | Axial Leaded |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Polarity | Polar |
| Capacitor Case / Package | Axial Leaded |
| Lead Spacing | - |
| Product Diameter | 4.5mm |
| Product Length | 10mm |
| Product Width | - |
| Product Height | - |
| Product Range | 030 AS Series |
| ESR | 10.2ohm |
| Ripple Current | 60mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MAL203036229E3 is an axial leaded standard Aluminum Electrolytic Capacitor with cylindrical aluminum case and a blue sleeve insulation. Suitable for coupling, decoupling, timing, smoothing, filtering, buffering in SMPS and vibration-/shock-resistant restricted mounting height boards.
- Polarized aluminum electrolytic capacitor, non-solid electrolyte
- 60mA at 100Hz/85°C Rated RMS ripple current
- 6.1μA (after 5 minutes) and 28μA (after 1 minute) Maximum leakage current
- 4.10Ω at 10kHz Maximum impedance
Applications
Industrial, Automotive, Audio, Imaging, Video & Vision, Communications & Networking, Power Management
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitance Tolerance | -10%, +50% |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Capacitor Case / Package | Axial Leaded |
| Product Diameter | 4.5mm |
| Product Width | - |
| Product Range | 030 AS Series |
| Ripple Current | 60mA |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 25V |
|---|---|
| Capacitor Terminals | Axial Leaded |
| Polarity | Polar |
| Lead Spacing | - |
| Product Length | 10mm |
| Product Height | - |
| ESR | 10.2ohm |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Australia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0005 |
