Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39006/22-0311Copy
Manufacturer Standard Lead Time33 weeks
Order Code4866079
Product RangeM39006 Series
Your Part Number
25 total stock globally
Need more?
25 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $170.740 ($187.814) |
| 2+ | $144.820 ($159.302) |
| 3+ | $132.010 ($145.211) |
| 5+ | $129.850 ($142.835) |
| 10+ | $122.170 ($134.387) |
| 20+ | $116.200 ($127.820) |
Price for:Each
Minimum: 1
Multiple: 1
$170.74 ($187.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0311Copy
Manufacturer Standard Lead Time33 weeks
Order Code4866079
Product RangeM39006 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25VDC
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR-
Failure Rate0.1 % Per 1000 Hours
Ripple Current1.435A
Capacitor Case / Package-
Product Diameter7.92mm
Product Length19.94mm
Product Height-
Product RangeM39006 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39006/22
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
0.1 % Per 1000 Hours
Capacitor Case / Package
-
Product Length
19.94mm
Product Range
M39006 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25VDC
Capacitor Terminals
Axial Leaded
ESR
-
Ripple Current
1.435A
Product Diameter
7.92mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
