Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIL207ATCopy
Manufacturer Standard Lead Time11 weeks
Order Code146951802
Your Part Number
26,731 total stock globally
Need more?
26,731 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.842 ($0.9262) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.84 ($0.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIL207ATCopy
Manufacturer Standard Lead Time11 weeks
Order Code146951802
Technical Datasheet
Product Overview
The IL207AT is a 1-channel 8-pin Phototransistor Output Optocoupler with base connection. It is optically coupled pairs with a gallium arsenide infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. It is ideally suited for high density application with limited space. In addition to eliminating through-hole requirements. A specified minimum and maximum CTR allows a narrow tolerance in the electrical design of the adjacent circuits. The high BVCEO of 70V gives a higher safety margin compared to the industry standard 30V.
- Compatible with dual wave, vapour phase and IR reflow soldering
- 6V Peak reverse voltage
Applications
Signal Processing
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000291
