Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER4R7M01
Order Code2132344
Product RangeIHLP-2525CZ-01 Series
Your Part Number
Technical Datasheet
78 total stock globally
Need more?
78 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.140 ($1.254) |
| 10+ | $0.940 ($1.034) |
| 100+ | $0.808 ($0.8888) |
| 500+ | $0.749 ($0.8239) |
| 1000+ | $0.689 ($0.7579) |
| 2000+ | $0.627 ($0.6897) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.14 ($1.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER4R7M01
Order Code2132344
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeIHLP-2525CZ-01 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.04ohm
Inductance Tolerance 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-01 Series
DC Resistance Max
0.04ohm
Product Length
6.86mm
Product Height
3mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
10A
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
20%
Product Width
6.47mm
SVHC
No SVHC (17-Jan-2023)
Alternatives for IHLP2525CZER4R7M01
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000996