Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABERR47M01
Order Code174128302
Product RangeIHLP-1616AB-01 Series
Your Part Number
Technical Datasheet
800 total stock globally
Need more?
800 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.991 ($1.0901) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$9.91 ($10.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABERR47M01
Order Code174128302
Product RangeIHLP-1616AB-01 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeIHLP-1616AB-01 Series
Inductor Case / Package-
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IHLP-1616AB-01 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Excellent DC/DC energy storage up to 5MHz and Filter inductor applications up to SRF
- Halogen-free, Green product
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLP-1616AB-01 Series
DC Resistance Max
0.022ohm
Product Length
4.45mm
Product Height
1.2mm
RMS Current (Irms)
5A
Saturation Current (Isat)
13A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013