Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IHLP1212AZEVR47M5ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel2500125RL Cut Tape2500125 |
| Product Range | IHLP-1212AZ-5A Series |
| Your Part Number | |
| Technical Datasheet |
185 total stock globally
Need more?
185 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.090 | $10.90 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.090 ($1.199) |
| 100+ | $0.898 ($0.9878) |
| 500+ | $0.797 ($0.8767) |
| 1000+ | $0.730 ($0.803) |
| 2000+ | $0.721 ($0.7931) |
| 4000+ | $0.691 ($0.7601) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IHLP1212AZEVR47M5ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel2500125RL Cut Tape2500125 |
| Product Range | IHLP-1212AZ-5A Series |
| Technical Datasheet | |
| Inductance | 470nH |
| RMS Current (Irms) | - |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | - |
| Product Range | IHLP-1212AZ-5A Series |
| Inductor Case / Package | - |
| DC Resistance Max | - |
| Inductance Tolerance | ± 20% |
| Product Length | - |
| Product Width | - |
| Product Height | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 470nH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | IHLP-1212AZ-5A Series |
| DC Resistance Max | - |
| Product Length | - |
| Product Height | - |
| RMS Current (Irms) | - |
|---|---|
| Saturation Current (Isat) | - |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000088 |
