Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DEER181M01
Order Code4351003
Product RangeIFSC-2020DE-01 Series
Your Part Number
Technical Datasheet
5,983 total stock globally
Need more?
5983 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.400 ($0.440) |
| 50+ | $0.333 ($0.3663) |
| 100+ | $0.275 ($0.3025) |
| 250+ | $0.258 ($0.2838) |
| 500+ | $0.240 ($0.264) |
| 1000+ | $0.222 ($0.2442) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.40 ($0.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DEER181M01
Order Code4351003
Product RangeIFSC-2020DE-01 Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)600mA
Inductor ConstructionSemishielded
Saturation Current (Isat)650mA
Product RangeIFSC-2020DE-01 Series
Inductor Case / Package-
DC Resistance Max0.93ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
180µH
Inductor Construction
Semishielded
Product Range
IFSC-2020DE-01 Series
DC Resistance Max
0.93ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
650mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00053