Print Page
IFCL5050HZER471M
Coupled Inductor, 470 µH, 0.861 ohm, 900 mA Irms, 1.2 A Isat, 12.5 mm x 12.5 mm x 8mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFCL5050HZER471MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4731613
Product RangeIFCL-5050HZ Series
Your Part Number
289 total stock globally
Need more?
289 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.320 ($1.452) |
| 10+ | $1.090 ($1.199) |
| 50+ | $0.993 ($1.0923) |
| 100+ | $0.895 ($0.9845) |
| 200+ | $0.815 ($0.8965) |
| 400+ | $0.755 ($0.8305) |
Price for:Each
Minimum: 1
Multiple: 1
$1.32 ($1.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFCL5050HZER471MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4731613
Product RangeIFCL-5050HZ Series
Technical Datasheet
Product RangeIFCL-5050HZ Series
Inductance, Parallel470µH
RMS Current, Parallel900mA
Saturation Current, Parallel1.2A
DC Resistance Max, Parallel0.861ohm
Leakage Inductance-
Turns Ratio-
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IFCL-5050HZ Series
RMS Current, Parallel
900mA
DC Resistance Max, Parallel
0.861ohm
Turns Ratio
-
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
470µH
Saturation Current, Parallel
1.2A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00437
