Print Page
Image is for illustrative purposes only. Please refer to product description.
2,817 total stock globally
Need more?
2817 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.260 ($1.386) |
Price for:Each
Minimum: 1
Multiple: 1
$1.26 ($1.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The H11AA1 is an AC Input Phototransistor Output Optocoupler with base connection. It is a bi-directional input optically coupled isolator consisting of 2 inverse parallel gallium arsenide infrared LEDs coupled to a silicon NPN phototransistor. The optocoupler has a minimum CTR of 20%, CTR symmetry of 1:3 and is designed for applications requiring detection or monitoring of AC signals.
- Built-in reverse polarity input protection
- I/O compatible with integrated circuits
Applications
Sensing & Instrumentation, Motor Drive & Control, Communications & Networking
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
20%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001