Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.381 ($0.4191) |
Product Information
Product Overview
The GL34J-E3/83 is a surface-mount Glass-passivated Junction Rectifier with moulded epoxy over glass body case and solderable matte tin-plated leads. It comes with two bands indicate cathode end - 1st band denotes device type and 2nd band denotes repetitive peak reverse voltage rating. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes applications.
- Superectifier structure for high reliability condition
- Ideal for automated placement
- Low forward voltage drop
- Low leakage current
Applications
Industrial, Consumer Electronics, Communications & Networking, Automotive, Power Management, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
600V
1.3V
10A
2Pins
500mA
1.5µs
175°C
Lead (07-Nov-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate