Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoFC0402E50R0BSWS
Order Code110904901
Your Part Number
Technical Datasheet
2,860 total stock globally
2,500 more incoming. You can reserve stock now
2860 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.250 ($7.975) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.25 ($7.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The FC0402E50R0BSWS is a 50Ω 50mW SMD edge trimmed block Chip Resistor with passivated nichrome thin film element and wraparound lead (Pb)-free solder 96.5% Sn/3.0% Ag/0.5%Cu termination. The FC series chip resistor is designed with low internal reactance. It functions as almost pure resistor on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1%.
- High purity alumina substrate
- -55 to 155°C Operating temperature range
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318