Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoES1B-E3/61T
Order Code954922602
Your Part Number
Technical Datasheet
3,701 total stock globally
Need more?
3701 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.2965 ($0.3262) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.48 ($1.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoES1B-E3/61T
Order Code954922602
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time15ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The ES1B-E3/5AT is a surface mount plastic Rectifier Diode with matte tin-plated leads terminals, UL94V-0 flame-rated moulding compound case and colour band denotes cathode end polarity. Glass passivated pallet chip junction and ultrafast recovery times for high efficiency. Ideal for automated placement.
- Low forward voltage
- Low power losses
- High forward surge capability
- 70V Maximum RMS voltage
- 100V Maximum DC blocking voltage
- 15ns Maximum reverse recovery time
Applications
Power Management, Consumer Electronics, Computers & Computer Peripherals, Automotive, Communications & Networking
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
15ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
-
SVHC
Lead (25-Jun-2025)
Alternatives for ES1B-E3/61T
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145