Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRHV1206AF2M00FKFT SMD Chip Resistor, 2 Mohm, ± 1%, 300 mW, 1206 [3216 Metric], Thick Film, High Voltage](https://au.element14.com/productimages/standard/en_GB/110905505-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRHV1206AF2M00FKFTCopy
Manufacturer Standard Lead Time26 weeks
Order Code157280202
Your Part Number
5,215 total stock globally
250 more incoming. You can reserve stock now
5,215 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.280 ($5.808) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.28 ($5.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRHV1206AF2M00FKFTCopy
Manufacturer Standard Lead Time26 weeks
Order Code157280202
Technical Datasheet
Product Overview
The CRHV series from Vishay are high voltage thick film chip resistors suitable for solderable, epoxy bondable or wire bondable applications. It has 3-sided wraparound termination or single termination flip chip standard and 5-sided wraparound termination available. It offers multiple styles, termination materials and configurations allow wide design flexibility and epoxy bondable or wire bondable non-magnetic terminations available.
- Resistance range from 2Mohm to 50Gohm
- Available in ±20%, ±10%, ±5%, ±2%, ±1% and ±0.5% tolerance
- Temperature coefficient is ±100ppm/°C
- Power rating up to 1W and voltage rating up to 3000V
- Automatic placement capability
- Outstanding stability less than 0.5%
- Operating temperature range from -55°C to 155°C
- High voltage resistor
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000122
