Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW12060000Z0EA Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 3.5 A, Surface Mount Device](https://au.element14.com/productimages/standard/en_GB/1738888-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW12060000Z0EACopy
Manufacturer Standard Lead Time16 weeks
Order Code146996302
Product RangeCRCW e3 Series
Your Part Number
86,275 total stock globally
90,000 more incoming. You can reserve stock now
86,275 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.025 ($0.0275) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.25 ($0.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12060000Z0EACopy
Manufacturer Standard Lead Time16 weeks
Order Code146996302
Product RangeCRCW e3 Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Power Rating250mW
Current Rating3.5A
Resistor MountingSurface Mount Device
Product RangeCRCW e3 Series
Product Length3.2mm
Product Width1.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
CRCW12060000Z0EA is a CRCW e3 series standard thick film chip resistor. It is the perfect choice for most fields of modern electronics where high reliability and stability are of major concern. Typical applications include automotive, telecommunications, and industrial.
- Automotive grade AEC-Q200 qualified
- Stability at different environmental conditions ΔR/R ≤ 1% (1000h rated power at 70°C)
- Operating temperature range from -55°C to +155°C
- 250mW power rating
- 3.5A current rating
- 3.2mm product length
- 0.55mm product height
- 1.6mm product width
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Power Rating
250mW
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
3.5A
Product Range
CRCW e3 Series
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for CRCW12060000Z0EA
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
