Print Page
CRCW08050000ZSTA
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2.5 A, Surface Mount Device
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW08050000ZSTA Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2.5 A, Surface Mount Device](https://au.element14.com/productimages/standard/en_GB/1738888-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW08050000ZSTACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 165290301 |
| Product Range | CRCW Series |
| Also Known As | CRCW0805 0 OHM JUMPER RT1 CRCW0805 0R0 RT1 CRCW0805000RT1 CRCW0805000ZRT1 |
| Your Part Number | |
| Technical Datasheet |
100,256 total stock globally
20,000 more incoming. You can reserve stock now
1,416 Delivery in 10-14 Business Days(US stock)
98,840 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.038 ($0.0418) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.38 ($0.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW08050000ZSTACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 165290301 |
| Product Range | CRCW Series |
| Also Known As | CRCW0805 0 OHM JUMPER RT1 CRCW0805 0R0 RT1 CRCW0805000RT1 CRCW0805000ZRT1 |
| Technical Datasheet | |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Thick Film |
| Power Rating | 125mW |
| Current Rating | 2.5A |
| Resistor Mounting | Surface Mount Device |
| Product Range | CRCW Series |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Product Height | 0.45mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
- Stability ΔR/R = 1% for 1000h at 70°C
- Metal glaze on high quality ceramic
- Zero ohm jumper are available for all sizes
- 2mm pitch packaging option for 0603 size
- Available in ±1% and ±5% tolerance
- ±100ppm/K and ±200ppm/K TCR values available
- Operating temperature range -55°C to +155°C
- Maximum power rating is 1W
Technical Specifications
| Resistor Case / Package | 0805 [2012 Metric] |
|---|---|
| Power Rating | 125mW |
| Resistor Mounting | Surface Mount Device |
| Product Length | 2.01mm |
| Product Height | 0.45mm |
| Operating Temperature Max | 155°C |
| Resistor Technology | Thick Film |
|---|---|
| Current Rating | 2.5A |
| Product Range | CRCW Series |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (3)
Alternatives for CRCW08050000ZSTA
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Israel Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000055 |
