Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW0603499RFKEAHP SMD Chip Resistor, 499 ohm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film (Double Sided)](https://au.element14.com/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW0603499RFKEAHPCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4164510
Re-Reel4139709RL
Cut Tape4139709
Product RangeCRCW-HP e3 Series
Your Part Number
8,729 total stock globally
Need more?
8,729 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.070 | $0.70 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.070 ($0.077) |
| 100+ | $0.059 ($0.0649) |
| 500+ | $0.043 ($0.0473) |
| 1000+ | $0.039 ($0.0429) |
| 2500+ | $0.038 ($0.0418) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5000+ | $0.036 ($0.0396) |
| 25000+ | $0.032 ($0.0352) |
| 50000+ | $0.031 ($0.0341) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW0603499RFKEAHPCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4164510
Re-Reel4139709RL
Cut Tape4139709
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance499ohm
Resistance Tolerance± 1%
Power Rating330mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film (Double Sided)
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
499ohm
Power Rating
330mW
Resistor Technology
Thick Film (Double Sided)
Product Range
CRCW-HP e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
